PDP SEO Portlet

IMC1210ER470J

IMC-1210 47 5% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1210ER470J
Secondary Manufacturer Part#: IMC1210ER470J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Powdered-Iron
91
9
47 uH
10
1210
Unshielded
2.21 mm
3.2 mm
IMC-1210 Series
2.49 mm
14

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.5782
4000+
$0.57525
8000+
$0.5723
16000+
$0.56935
32000+
$0.5664