PDP SEO Portlet

IDCP3020ER471M

IDCP-3020 470 20% ER E1

Manufacturer:Vishay
Avnet Manufacturer Part #: IDCP3020ER471M
Secondary Manufacturer Part#: IDCP3020ER471M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High energy storage
  • Low resistance
  • Tape and reel packaging for automatic handling
  • Inductance Range: 10 to 470 µH

Technical Attributes

Find Similar Parts

Description Value
1.96 Ohm
470 uH
20
3027
Unshielded
5.5 mm
8.1 mm
IDCP-3020 Series
7.3 mm
340 mA
340 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.28245
10000+
$0.281
20000+
$0.27956
40000+
$0.27812
80000+
$0.27668