PDP SEO Portlet

TC7SET08FU5LJFT

AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET08FU5LJFT
Secondary Manufacturer Part#: TC7SET08FU5LJFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating temperature range: Topr = -40 to 125°C
  • High speed operation: tpd = 4.2 ns (typ.) (VCC = 5 V, CL = 15 pF)
  • Low power dissipation: ICC = 2µA (max) (Ta = 25°C)
  • Compatible with TTL outputs: VIL = 0.8 V (max) VIH = 2.0 V (min)
  • 5.5-V tolerant inputs
  • Balanced Propagation Delay: tPLH˜ tPHL

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: