PDP SEO Portlet

74VHC573FT

Manufacturer:Toshiba
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74VHC573FT
Secondary Manufacturer Part#: 74VHC573FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
VHC
-8 mA
8 mA
15.4@3.3|9.7@5 ns
Surface Mount
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
50 pF
No
Industrial
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2
5000+
$0.18919
10000+
$0.18421
20000+
$0.17949
40000+
$0.175