PDP SEO Portlet

XC9802B503KR-G

TORXC9802B503KR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC9802B503KR-G
Secondary Manufacturer Part#: XC9802B503KR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Control of the XC9802 switches to PFM (pulse skip) during light loads without affecting output impedance or ripple so that the IC is protected against drops in efficiency. Connecting the SENSE pin to the GND pin allows the IC to be used as a voltage doubler. Output voltage is selectable in 100mV steps within a 2.5V -6.0V range, As well as the ultra small MSOP-8A and USP-8 packages.

  • Input voltage Range: 1.8V-5.5V
  • Output voltage Range: 2.5V-6.0V
  • Small Input current: 80µA
  • Output current: 80mA (3.6V-5.0V step-up)
  • Oscillation Frequency: 300kHz
  • Stand-by current (CE ’L’): 2.0µA (MAX.)
  • CE (Chip Enable) Function Can be used as a step-up doubler (sense= 0V)
  • Packages: MSOP-8A, USP-8
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.07143
2000+
$1.01351
4000+
$0.98684
8000+
$0.96154
16000+
$0.9375