PDP SEO Portlet

928343-2

Conn Housing RCP 2 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928343-2
Secondary Manufacturer Part#: 928343-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
5.0000 mm
25.5 mm
10 x 25.5 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.28809
60000+
$0.28664
100000+
$0.28518
260000+
$0.28372
520000+
$0.28227