9-966140-2
Conn Shrouded Header 15 POS 3.5mm Solder RA Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 66 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| 15 | ||
| 3 | ||
| -40 to 100 °C | ||
| 3.5 mm | ||
| 31.1 mm | ||
| 32.5 x 31.1 x 25.7 mm | ||
| 25.7 mm | ||
| 32.5 mm | ||
| 966140 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |