826925-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| Green | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 5 mm | ||
| 5 x 9.5 mm | ||
| 9.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |