PDP SEO Portlet

794201-1

Conn Housing RCP 12 POS 4.14mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794201-1
Secondary Manufacturer Part#: 794201-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mini-Universal MATE-N-LOK 2 connectors is limited by the maximum operating temperature of the housings which is 105°C (gold) or 85°C (tin) including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application. Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current-carrying capabilities since the wire conducts heat away from the connector. In general, the more circuits in a connector, the less current can be carried.

  • 12 position free-hanging matrix cap housing with 0.163 [4.14mm] centerline spacing
  • One molded piece, secondary locking cap housing assemblies
  • Three-point stabilization to provide better terminal position
  • Fully polarized to provide proper plug-to-cap mating
  • Lanceless contacts for tangle-free handling
  • Toolless contact removal
  • Wire-to-wire and wire-to-board connection system
  • Mates with standard MiniUniversal MATE-N-LOK headers and connectors
  • Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
  • Mini-Universal MATE-N-LOK 2 pins and sockets can be intermixed in Mini-Universal MATE-N-LOK 2 housings
  • Recognized under the Component Program of Underwriters Laboratories Inc to US and Canadian Standards
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4.1400 mm
24.51 mm
22.89 x 24.51 x 18.69 mm
18.69 mm
22.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$2.27233
4800+
$2.1495
9600+
$2.09293
19200+
$2.03927
38400+
$1.98829