770426-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770426-1
Secondary Manufacturer Part#: 770426-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 3.6800 mm | ||
| 19.05 mm | ||
| 28.19 x 19.05 x 15.24 mm | ||
| 15.24 mm | ||
| 28.19 mm | ||
| 30 to 18, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |