PDP SEO Portlet

770041-1

Conn Housing PL 12 POS 6.35mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770041-1
Secondary Manufacturer Part#: 770041-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK II connectors is limited by the maximum operating temperature of the housings which is 120°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

  • 12 position free hanging or panel mount Universal MATE-N-LOK II front plug housing
  • High reliability
  • Wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 30-10 AWG [0.05 -5 mm²] wire sizes
  • Lanceless contacts for tangle-free handling
  • Insulation capability to 0.2 [5.08mm] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Contacts are on 0.25" [6.35mm] centerline spacing
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
6.3500 mm
22.99 mm
22.99 x 20.32 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.70148
550+
$0.667
1100+
$0.616
2200+
$0.5984
4400+
$0.5867