7-968971-1
Conn Housing RCP 9 POS 5mm Crimp ST Cable Mount Bulk
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 7-968971-1
Secondary Manufacturer Part#: 7-968971-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 24 mm | ||
| 21 x 24 mm | ||
| 21 mm | ||
| 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |