PDP SEO Portlet

650868-5

Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 650868-5
Secondary Manufacturer Part#: 650868-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Receptacle
Gray
240
Through Hole
-55 to 125 °C
2.5400 mm
17.58 mm
53.24 x 17.58 x 10.49 mm
10.49 mm
53.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:560  Mult:140  
USD $:
560+
$4.33566
1120+
$3.8784
5040+
$3.73906
10080+
$3.71999
20160+
$3.70091