PDP SEO Portlet

5748676-2

D Sub Backshell, Diecast, Rapid Assembly, AMPLIMITE, DA, 180°, Zinc Alloy Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748676-2
Secondary Manufacturer Part#: 5748676-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5748676-2 from TE Connectivity is an AMPLIMITE RFI/EMI shielded, die-cast backshell/cable clamp kit with 15 positions. The cable clamp shell size?is 2 and it has cable exit angle?of 180°. It is used with HD-20 and HD-22 series D sub connectors.

  • Cable insulation diameter from 4.7mm to 8.13mm?(0.185inch to 0.32inch)
  • Bright finished nickel over copper plated zinc alloy cable clamp
  • Thread size?of 4-40

Technical Attributes

Find Similar Parts

Description Value
Zinc Alloy
Straight
AMPLIMITE Series D-Subminiature Connectors
-55 to 105 °C
48.51 mm
39.24 x 48.51 x 15.74 mm mm
15.74 mm
39.24 mm
5748676
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  3719
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.02364