PDP SEO Portlet

5558342-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5558342-1
Secondary Manufacturer Part#: 5558342-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5558342-1 is a 8P8C 1-port RJ45/CAT-5e shielded right angle Modular Jack with gold-plated phosphor bronze contacts, black high temperature nylon housing and tin-plated copper alloy shield. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$3.8432
180+
$3.30852
270+
$3.1784
450+
$3.05315
900+
$2.98687