PDP SEO Portlet

5554901-1

Conn IEEE 488 F 50 POS Solder RA SMD 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5554901-1
Secondary Manufacturer Part#: 5554901-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
265
Surface Mount
16.26 mm
84.33 x 16.26 x 15.88 mm
15.88 mm
84.33 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$13.89624
540+
$11.03555
1080+
$10.97953
2160+
$10.92351
4320+
$10.86749