PDP SEO Portlet

5552212-1

Conn IEEE 488 RCP 14 POS 2.16mm Solder ST Thru-Hole 14 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552212-1
Secondary Manufacturer Part#: 5552212-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
15.24 mm
44.45 x 15.24 x 18.11 mm
18.11 mm
44.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:840  Mult:1  
USD $:
840+
$9.54372
1680+
$9.32528
3360+
$9.1516
6720+
$8.9846
13440+
$8.78954