PDP SEO Portlet

5212045-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5212045-1
Secondary Manufacturer Part#: 5212045-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
6Signal
Receptacle
265
Through Hole
21.84 x 20.83 mm
20.83 mm
21.84 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$11.72963
39+
$11.46116
153+
$11.2477
306+
$11.04245
612+
$10.80272