PDP SEO Portlet

41356

Ring Tongue Terminal 10-12AWG Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41356
Secondary Manufacturer Part#: 41356
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 1/4 inch
  • Material and Finish: Tin Plated Brass
  • Wire Size: 12-10 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20282
10000+
$0.19596
20000+
$0.1917
40000+
$0.18815
80000+
$0.18442