324459
Splice Terminal (2/0)AWG 35.05mm 15.67mm Tin
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Splice Terminals
Avnet Manufacturer Part #: 324459
Secondary Manufacturer Part#: 324459
- RoHS 10 Compliant
- Tariff Charges
The AMPOWER splices is ideally suited for power generation and distribution. This makes electrical equipment subject to continuous operation, such as generators, motors and welders, a perfect application for AMPOWER products. In addition, other applications include interconnections of power supplies to computers and peripheral equipment.
- AMPOWER Butt Splice
- Wire Size: 2/0 AWG
- Designed for large cables and leads
- Ideally suited for power generation and distribution
- High-quality, seamless tubular copper for maximum conductivity
- Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
- Certified by the Canadian Standards Association File No. LR7189
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 15.67 mm | ||
| 35.05 x 15.67 mm | ||
| 35.05 mm | ||
| (2/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |