PDP SEO Portlet

30972

Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 30972
Secondary Manufacturer Part#: 30972
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

  • Budget Ring Tongue Terminal
  • Stud Size: 3/8
  • Wire Size: 12-10 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.06 mm
27.89 x 15.06 mm
27.89 mm
9.53 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2226
25000+
$0.20438
50000+
$0.18693
100000+
$0.18214
200000+
$0.17759