PDP SEO Portlet

3-644718-5

Conn IDC Connector RCP 5 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-644718-5
Secondary Manufacturer Part#: 3-644718-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Gold
Receptacle
Orange
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.78 mm
19.81 x 9.78 x 18.42 mm
18.42 mm
19.81 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1000  
USD $:
9000+
$2.23149
25000+
$1.93309
50000+
$1.92328
100000+
$1.91347
200000+
$1.90365