PDP SEO Portlet

3-640431-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-640431-7
Secondary Manufacturer Part#: 3-640431-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Orange
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
27.74 x 9.02 x 18.42 mm
18.42 mm
27.74 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.46516
30000+
$0.39189
54000+
$0.36162
108000+
$0.35978
216000+
$0.35793