PDP SEO Portlet

2-160256-1

Quick Disconnect Terminal 13-17AWG RCP 19mm 7.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-160256-1
Secondary Manufacturer Part#: 2-160256-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.6 mm
19 x 7.6 mm
19 mm
5.14 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:42000  Mult:21000  
USD $:
42000+
$0.07361
63000+
$0.07092
105000+
$0.07056
504000+
$0.0702
1008000+
$0.06984