PDP SEO Portlet

2-1437579-0

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437579-0
Secondary Manufacturer Part#: 2-1437579-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Gold
265
-20 to 80 °C
DPDT
10.2 x 15.74 x 9.73 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$18.28233
20+
$17.6088
39+
$16.9155
78+
$16.60225
156+
$16.27271