PDP SEO Portlet

2-1318120-3

Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1318120-3
Secondary Manufacturer Part#: 2-1318120-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-2000 Series connectors are the next smallest in Dynamic Series, yet they can meet requirements of connectors for most industrial applications. They can be used mainly for signal applications. Signal lines under 250 V are of 2.5 mm pitch, which can accept 18 AWG wires. (5 A max. per position)

D-2000 Series have several unique characteristics such as center-lock method for effective use of PCB properties, contact-entrance method for low profile shapes, and others.

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5000 mm
20 mm
8.9 x 20 x 12.03 mm
12.03 mm
8.9 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.49252
1600+
$0.4785
3200+
$0.462
6400+
$0.4488
12800+
$0.44002