PDP SEO Portlet

1838274-4

Conn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1838274-4
Secondary Manufacturer Part#: 1838274-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Brass
Gold
8Signal
Plug
Panel Mount
-25 to 90 °C
40.5 mm
40.5 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$24.61333
100+
$21.76471
200+
$21.45619
400+
$21.15629
800+
$20.8125