PDP SEO Portlet

104480-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104480-3
Secondary Manufacturer Part#: 104480-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.68 x 2.66 mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  13568.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
15000+
$0.08733
105000+
$0.08492
510000+
$0.08168
1005000+
$0.07865
2505000+
$0.07582