PDP SEO Portlet

1-968976-1

Conn Housing RCP 3 POS 5.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-968976-1
Secondary Manufacturer Part#: 1-968976-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
5.5000 mm
26 mm
27.5 x 26 mm
27.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.45739
2000+
$0.45129
4000+
$0.44536
8000+
$0.43674
16000+
$0.42844