PDP SEO Portlet

1-66359-6

Circular Connector Contact, Type III+ Series, Pin, Crimp, 14 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66359-6
Secondary Manufacturer Part#: 1-66359-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Pin
Gold
Cable Mount
27.48 x 3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.34589