PDP SEO Portlet

1-641119-3

Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-641119-3
Secondary Manufacturer Part#: 1-641119-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
Header
White
Tin-Lead
265
Through Hole
-55 to 105 °C
3.9600 mm
7.62 mm
51.51 x 7.62 x 13.34 mm
13.34 mm
51.51 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.03376
25000+
$3.5263
50000+
$3.5084
100000+
$3.4905
200000+
$3.4726