PDP SEO Portlet

1-5499923-0

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-5499923-0
Secondary Manufacturer Part#: 1-5499923-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:216  Mult:216  
USD $:
18+
$6.7841
500+
$6.12569
1000+
$5.39643
5000+
$4.84296
10000+
$4.7821