PDP SEO Portlet

1-480703-9

Conn Housing RCP 4 POS 6.35mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480703-9
Secondary Manufacturer Part#: 1-480703-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
6.3500 mm
27.43 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18483
10000+
$0.1653
26000+
$0.15167
100000+
$0.14174
200000+
$0.1382