PDP SEO Portlet

1-322338-0

Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-322338-0
Secondary Manufacturer Part#: 1-322338-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Alumel
16.18 mm
20.6 x 16.18 mm
20.6 mm
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.00018
75+
$4.8162
150+
$4.6305
300+
$4.46525
1000+
$3.97402