1-1747276-4
Conn Housing RCP 4 POS 6.35mm ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1747276-4
Secondary Manufacturer Part#: 1-1747276-4
- RoHS 10 Compliant
- Tariff Charges
- 20A of current is achievable with the use of 3-position connectors
- Newly designed contacts with four contact points
- Dynamic 4000 Series achieved a 50% or greater improvement in current values compared with the Dynamic 3000 Series. At the same time, mating height increased only approximately 14%
- Current capacity per unit volume is also higher by approximately 32%
- Wire-to-board type (2-, 3- and 4-position) and wire-towire type (3-position). This flexible line-up will help meet customer demands. Sequential pins are also available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 105 °C | ||
| 6.3500 mm | ||
| 23 mm | ||
| 40.05 x 23 x 8.5 mm | ||
| 8.5 mm | ||
| 40.05 mm | ||
| 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |