1-1318119-3
Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1318119-3
Secondary Manufacturer Part#: 83H8182
- RoHS 10 Compliant
- Tariff Charges
The 1-1318119-3 is a 6-way 2-row dynamic receptacle Connector Housing with 2.5mm pitch spacing, polyester GF construction and socket contact. This dynamic receptacle connector housing is suitable for use with D-2100D dynamic series connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5000 mm | ||
| 20 mm | ||
| 8.9 x 20 x 15.78 mm | ||
| 15.78 mm | ||
| 8.9 mm | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |