1-1318115-6
Conn Housing Wire to Wire Plug 12 POS 2.5mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1318115-6
Secondary Manufacturer Part#: 1-1318115-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| 5 A | ||
| Cable Mount | ||
| 12 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5000 mm | ||
| 30.69 mm | ||
| 17.7 x 30.69 x 14.7 mm mm | ||
| 14.7 mm | ||
| 17.7 mm | ||
| 1318115 | ||
| Wire to Wire | ||
| 250 Vac | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |