PDP SEO Portlet

1-103957-3

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1-103957-3
Secondary Manufacturer Part#: 1-103957-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3024  Mult:3024  
USD $:
3024+
$0.7826
6048+
$0.67027
12096+
$0.61951
27216+
$0.5928
51408+
$0.58976