PDP SEO Portlet

CC45SL3AD820JYVNA

Ceramic Disc Capacitor, 82 pF, 1 kV, ± 5%, SL, 5 mm, Radial Leaded, CC45 Series, -25 °C, 125 °C

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CC45SL3AD820JYVNA
Secondary Manufacturer Part#: CC45SL3AD820JYVNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low dissipation factor, and decreased self-heating temperature in the high frequency, and high voltage application
  • The rated voltage of 6kV series have been added the rated voltage of 3kV series
  • These products shall conform to RoHS Directive due to lead(Pb) free of lead wire and internal solder material
  • Compatible with halogen-free external resin coating

Technical Attributes

Find Similar Parts

Description Value
82 pF
± 5%
Radial Leaded
5 mm
125 °C
-25 °C
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.0882
2000+
$0.06376
4000+
$0.06344
8000+
$0.06311
16000+
$0.06278