B88069X5591T902
Gas Discharge Tube (GDT), ES400XSMD, 400 V, SMD, 5 kA, 1 kV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| SMD | ||
| Surface Mount | ||
| 5 kA | ||
| 1 kV | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| ES400XSMD Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |