VNI4140K-32
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VNI4140K-32
Secondary Manufacturer Part#: VNI4140K-32
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 A | ||
| PowerSSO | ||
| 36 V | ||
| 1 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 24 | ||
| 4 | ||
| 80 mOhm | ||
| 10.5 to 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24PowerSSO EP | ||
| 24 | ||
| 10.5 x 7.6 x 2.4 mm | ||
| PowerSSO EP | ||
| 2.4 mA | ||
| 0.08 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |