PDP SEO Portlet

UC2842BD1

Current Mode PWM Controller 1A 8-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: UC2842BD1
Secondary Manufacturer Part#: UC2842BD1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UC2842BD1 is a high-performance current-mode Pulse Width Modulator (PWM) Controller provides the necessary features to implement off-line or DC to DC fixed frequency current-mode control schemes with a minimal external parts count. Internally implemen

  • Trimmed oscillator for precise frequency control
  • Current mode operation to 500kHz
  • Automatic feed forward compensation
  • Latching pwm for cycle-by-cycle current limiting
  • Internally trimmed reference with undervoltage l

Technical Attributes

Find Similar Parts

Description Value
No
100 %
0 %
50 ns
Gold
260
100 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-25 to 85 °C
150 °C
-40 °C
8SO N
8
Single Ended Controller
5 x 4 x 1.65 mm
No
SOIC N
25 V
6 V
500 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.55228
4000+
$0.5488
8000+
$0.53864
16000+
$0.52885
32000+
$0.5194