TSX9292IYDT
OP Amp Dual 30V/us 4V to 16V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSX9292IYDT
Secondary Manufacturer Part#: TSX9292IYDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0001@16V uA | ||
| 4@16V mV | ||
| 73 dB | ||
| Surface Mount | ||
| 2 | ||
| 3.6@10V mA | ||
| 1.8, 3.6 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 4V to 16V | ||
| General Purpose Amplifier | ||
| 16 MHz | ||
| 30@10V V/us | ||
| 117 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |