PDP SEO Portlet

TS4909IQT

Audio Amp Headphone 2-CH Stereo 0.158W Class-AB 10-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4909IQT
Secondary Manufacturer Part#: TS4909IQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS4909 is a stereo audio amplifier designed to drive headphones in portable applications. The integrated phantom ground is a circuit topology that eliminates the heavy output coupling capacitors. This is of primary importance in portable applications where space constraints are very high. A single-ended configuration is also available, offering even lower power consumption because the phantom ground can be switched off. Pop-and-click noise during switch-on and switch-off phases is eliminated by integrated circuitry.Specially designed for applications requiring low power supplies, the TS4909 is capable of delivering 31 mW of continuous average power into a 32 O load with less than 1% THD+N from a 3 V power supply. Featuring an active low standby mode, the TS4909 reduces the supply current to only 10 nA (typ.). The TS4909 is unity gain stable and can be configured by external gain-setting resistors.

  • No output coupling capacitors necessary
  • Pop-and-click noise reduction circuitry
  • Operating from VCC = 2.2 V to 5.5 V
  • Standby mode active low
  • Output power:
  • 158 mW at 5 V, into 16 O with 1% THD+N max (1 kHz)
  • 52 mW at 3.0 V into 16 O with 1% THD+N max (1 kHz)
  • Ultra-low current consumption: 2.0 mA typ. at 3 V
  • Ultra-low standby consumption: 10 nA typ.
  • High signal-to-noise ratio: 105 dB typ. at 5 V
  • High crosstalk immunity: 110 dB (F = 1 kHz) for single-ended outputs
  • PSRR: 72 dB (F = 1 kHz), inputs grounded, for phantom ground outputs
  • Low tWU: 50 ms in PG mode, 100 ms in SE mode
  • Available in lead-free DFN10 3 x 3 mm
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Headphone
    Single
    Matte Tin
    260
    32 Ohm
    1790 mW
    Surface Mount
    MSL 1 - Unlimited
    4.8@5V mA
    -40 to 85 °C
    140 mA
    Differential|Single-Ended
    2-Channel Stereo
    10DFN
    10
    Single Supply
    3 x 3 x 0.88 mm
    No
    DFN
    2.2V to 5.5V
    0.3@16Ohm@90mW %
    0.158x2@16Ohm W
    72 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.49278
    6000+
    $0.48969
    12000+
    $0.48062
    24000+
    $0.47188
    48000+
    $0.4656