PDP SEO Portlet

TS3704IPT

Analogue Comparator, Quad, CMOS, 4 Channels, 2 µs, 2.7V to 16V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS3704IPT
Secondary Manufacturer Part#: TS3704IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS3704 is a micropower CMOS quad voltage comparator with extremely low consumption of 9µA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual open-collector output comparators. Thus response times remain similar to the LM339.

  • Push-pull CMOS output (no external pull-up resistor required)
  • Input common-mode voltage range includes GND
  • Pin to pin and functionally compatible with bipolar LM339

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
Micropower Comparator
260 °C
Surface Mount
MSL 3 - 168 hours
4
0.08@5V mA
±1.35|2.7 V
-40 to 125 °C
Push-Pull
14TSSOP
14
Single|Dual
5 x 4.4 x 1 mm
No
TSSOP
2.7V to 16V, ± 1.35V to ± 8V
BiCMOS
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.294
5000+
$0.2925
10000+
$0.291
20000+
$0.2895
40000+
$0.288