PDP SEO Portlet

TL074ID

Operational Amplifier, Quad, 4 Channels, 3 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL074ID
Secondary Manufacturer Part#: TL074ID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL074ID is a quad low-noise JFET-input general-purpose Operational Amplifier designed to offer a wider selection than any previously developed operational amplifier family. The JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.

  • Low power consumption
  • Wide common-mode and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • JFET input stage high input impedance
  • Internal frequency compensation
  • Latch-up-free operation
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
260
0.0002@?15V uA
10@?15V mV
Surface Mount
MSL 1 - Unlimited
4
2.5@±15V mA
±18|±3|±5|±9|±12|±15 V
-40 to 105 °C
14SO
14
8.75 x 4 x 1.65 mm
No
No
SOIC
6V to 36V
General Purpose Amplifier
3 MHz
13@±15V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.31468
6000+
$0.3127
12000+
$0.30691
24000+
$0.30133
48000+
$0.29595