STU7LN80K5
N-channel 800 V, 0.95 O typ., 5 A MDmesh K5
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STU7LN80K5
Secondary Manufacturer Part#: STU7LN80K5
- RoHS 10 Compliant
- Tariff Charges
This very high voltage N-channel Power MOSFET is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.
• Industry’s lowest RDS(on) x area
• Industry’s best figure of merit (FoM)
• Ultra-low gate charge
• 100% avalanche tested
• Zener-protected
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N | ||
| 5 A | ||
| 1.6 V | ||
| ± 30 V | ||
| 1.15@800V Ohm | ||
| 17.4 ns | ||
| 6.7 ns | ||
| 23.6 ns | ||
| 9.3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |