PDP SEO Portlet

STTH30R06CW

Ultrafast Diode, 600 V, 30 A, Dual Common Cathode, 2.9 V, 50 ns, 120 A, TO-247, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH30R06CW
Secondary Manufacturer Part#: STTH30R06CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH30R06CW is a Turbo 2 ultrafast high voltage rectifier 3 pin TO-247 package. This device using ST Turbo 2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions. The device is also

  • Repetitive peak reverse voltage is 600V
  • Average forward current is 2 x 15A
  • Forward voltage drop of 1.8V max at 15A
  • Reverse recovery time trr (max) of 50ns
  • Maximum operating junction temperature of 175°C
  • Maxi

Technical Attributes

Find Similar Parts

Description Value
30
TO-247
Dual Common Cathod
120
2.9
3
175 °C
600
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$1.3876
1200+
$1.36396
2400+
$1.34284
4800+
$1.32236
9600+
$1.30088