PDP SEO Portlet

STS1TXQTR

Very Low Power RF Transmitter, 150 MHz to 956 MHz, 20 Pins, QFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STS1TXQTR
Secondary Manufacturer Part#: STS1TXQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STS1TX is a very low-power RF transmitter intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other frequencies in the 300-348, 387-470, and 779-956 MHz bands. The air data rate is programmable from 1 to 500 kbps, and the STS1TX can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses very few discrete external components and integrates a configurable baseband modem, which supports data management and modulation. The data management handles the data in the proprietary fully-programmable packet format, and also allows the M-Bus standard compliance format (all performance classes).An AES 128-bit encryption co-processor is available for secure data transfer. The STS1TX supports different modulation schemes: 2-FSK, GFSK, OOK, ASK, and MSK. Transmitted data bytes are buffered in FIFO (TX FIFO), accessible via the SPI interface for host processing.

  • Frequency bands: 150-174 MHz, 300-348 MHz, 387-470 MHz, 779-956 MHz
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Air data rate from 1 to 500 kbps
  • Very low power consumption (21 mA TX at +11 dBm)
  • Programmable channel spacing (12.5 kHz min.)
  • Programmable output power up to +16 dBm
  • Fast startup and frequency synthesizer settling time (6 µs)
  • Integrated temperature sensor
  • Battery indicator and low battery detector
  • TX FIFO buffer (96 bytes each)
  • Configurability via SPI interface
  • AES 128-bit encryption co-processor
  • Fully integrated ultra low power RC oscillator
  • Wakeup on internal timer and on external event
  • Flexible packet length with dynamic payload length
  • Automatic CRC handling
  • FEC with interleaving
  • Whitening of data
  • Wireless M-BUS, EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), and ARIB STD T-67

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:4500  Mult:4500  
    USD $:
    4500+
    $1.34472
    9000+
    $1.33793
    18000+
    $1.33113
    36000+
    $1.32434
    72000+
    $1.31755