PDP SEO Portlet

STPS8H100DEE-TR

Small Signal Schottky Diode, Single, 100 V, 8 A, 900 mV, 100 A, 175 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS8H100DEE-TR
Secondary Manufacturer Part#: STPS8H100DEE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS8H100DEE-TR is a Power Schottky Rectifier featuring extremely fast switching and high junction temperature capability. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended to be use in low voltage, high frequency, inverters, freewheeling, by-pass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.

  • Very low conduction losses
  • Negligible switching losses
  • Low thermal resistance
  • Avalanche capability specified
  • ECOPACK®2 compliant component

Technical Attributes

Find Similar Parts

Description Value
8
PowerFLAT
Single Triple Anod
Surface Mount
100
820
8
175 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49067
6000+
$0.48231
12000+
$0.47484
24000+
$0.4676
48000+
$0.46